837-014-560-203

Heilind Number:EDA837-014-560-203
Manufacturer:EDAC
Manufacturer Number:837-014-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-203

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability and safety. Its two rows of Copper Alloy contacts provide secure and efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. With 14 positions available, it's perfect for various PCB boards. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Elevate your connectivity solutions with this essential component.