837-014-560-207

Heilind Number:EDA837-014-560-207
Manufacturer:EDAC
Manufacturer Number:837-014-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-207

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 14 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding applications. Securely mount it in a straight orientation for efficient board-to-board connections. Trust in this connector for dependable performance in critical electronic systems.