837-014-560-212

Heilind Number:EDA837-014-560-212
Manufacturer:EDAC
Manufacturer Number:837-014-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-212

Detailed Description

Enhance your high-temp PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliable performance, it features a 3 A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring safety and compliance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 14 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component in the world of PCB connectors.