837-014-560-802

Heilind Number:EDA837-014-560-802
Manufacturer:EDAC
Manufacturer Number:837-014-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-802

Detailed Description

Upgrade your high-temperature PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector is built to withstand extreme heat and meet stringent safety standards. With two rows and 14 positions, it offers ample versatility for your circuitry needs. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A of current. A pitch of .156 inches and row spacing of .2 inches allow for easy integration into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Choose straight mount orientation for seamless installation on your PCB. Upgrade to our high-temp Card Edge Connector for high-performance connectivity.