837-014-560-812

Heilind Number:EDA837-014-560-812
Manufacturer:EDAC
Manufacturer Number:837-014-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-560-812

Detailed Description

Enhance your PCB connectivity with this high-temp Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in challenging environments. With a double-row configuration and 14 positions, it allows for seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component from our selection of premium connectors.