837-015-500-101

Heilind Number:EDA837-015-500-101
Manufacturer:EDAC
Manufacturer Number:837-015-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-500-101

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB components. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating guarantees safe and efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for compact circuit designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C enhance versatility, making it an essential component for any electronics project. Upgrade your connections with this high-performance Card Edge Connector.