837-015-520-101

Heilind Number:EDA837-015-520-101
Manufacturer:EDAC
Manufacturer Number:837-015-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. This connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring high heat resistance and safety. With a single row layout and 15 positions, it offers seamless integration for your electronic systems. The copper alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCBs with this essential component.