837-015-520-102

Heilind Number:EDA837-015-520-102
Manufacturer:EDAC
Manufacturer Number:837-015-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Featuring a single row layout with 15 positions at a .156-inch pitch and .2-inch row spacing, it offers efficient signal transfer. Suitable for straight mounting, its operating temperature range of -40 to 105°C makes it ideal for diverse applications. Upgrade your board-to-board connections with this essential component.