837-015-520-103

Heilind Number:EDA837-015-520-103
Manufacturer:EDAC
Manufacturer Number:837-015-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Perfect for high-power applications, it features an amperage rating of 3 A and a row spacing of .2 inches, with a single row of 15 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Elevate your PCB connections with this essential component.