837-015-520-104

Heilind Number:EDA837-015-520-104
Manufacturer:EDAC
Manufacturer Number:837-015-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-104

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row layout and 15 positions, it offers seamless connectivity. The copper alloy contacts, with a pitch of .156 inches, guarantee efficient transmission. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.