837-015-520-107

Heilind Number:EDA837-015-520-107
Manufacturer:EDAC
Manufacturer Number:837-015-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust amperage of 3 A and is meticulously crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 15 positions, it offers seamless board-to-board connectivity. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Trust in this connector for efficient and durable performance in your electronic applications.