837-015-520-108

Heilind Number:EDA837-015-520-108
Manufacturer:EDAC
Manufacturer Number:837-015-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row of 15 positions and a pitch of .156 inches, it offers seamless integration into your PCB layout. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in this green-colored connector for robust and consistent board-to-board connections in demanding industrial settings.