837-015-520-602

Heilind Number:EDA837-015-520-602
Manufacturer:EDAC
Manufacturer Number:837-015-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-602

Detailed Description

Enhance the connectivity of your high-temp PCBs with our durable Card Edge Connector. Designed for reliability in challenging environments, this connector features a single row configuration with 15 copper alloy contacts, ensuring efficient power transmission up to 3 A. Its green UL 94V-0 Diallyl Phthalate housing offers robust protection, while a .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring steadfast performance. Elevate your PCB assembly with this essential component.