837-015-520-604

Heilind Number:EDA837-015-520-604
Manufacturer:EDAC
Manufacturer Number:837-015-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-604

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance with safety standards. Its single-row layout with 15 positions offers seamless integration onto your board, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any application requiring secure board-to-board connectivity. Explore the possibilities of seamless integration with our high-temp Card Edge Connector.