837-015-520-612

Heilind Number:EDA837-015-520-612
Manufacturer:EDAC
Manufacturer Number:837-015-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-520-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for high performance, this connector boasts a 3 A amperage and features UL 94V-0 Diallyl Phthalate housing material for optimal durability. With a single row configuration and Copper Alloy contact material, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 15 positions, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for your PCB assembly needs. Explore our range of Products under the Connectors category for more innovative solutions.