837-015-521-103

Heilind Number:EDA837-015-521-103
Manufacturer:EDAC
Manufacturer Number:837-015-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-521-103

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row featuring 15 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board PCB connectivity. Its straight mount orientation simplifies installation, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications.Upgrade your electronics with this essential component, perfect for demanding environments.