837-015-521-107

Heilind Number:EDA837-015-521-107
Manufacturer:EDAC
Manufacturer Number:837-015-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficient power delivery, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 15 positions, it ensures precise and reliable connections on PCBs. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industries like automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this essential component.