837-015-521-108

Heilind Number:EDA837-015-521-108
Manufacturer:EDAC
Manufacturer Number:837-015-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-521-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 15 positions, ideal for high-density applications. Crafted with precision, it boasts a copper alloy contact material for reliable conductivity and a UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector guarantees optimal performance. Upgrade your connectivity solutions today.