837-015-521-112

Heilind Number:EDA837-015-521-112
Manufacturer:EDAC
Manufacturer Number:837-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and stable connections for your electronic devices. The copper alloy contact material guarantees efficient power transfer, while the 15 positions and 1-row layout provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board connections, it is a vital component for your electronic projects. Upgrade to our Card Edge Connector for superior performance and durability.