837-015-521-604

Heilind Number:EDA837-015-521-604
Manufacturer:EDAC
Manufacturer Number:837-015-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 15 positions for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal performance even in harsh conditions. Constructed with copper alloy contact material, it offers excellent conductivity while the .156 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for various PCB projects where space and efficiency are key. Explore our full range of connectors for all your connectivity needs.