837-015-523-101

Heilind Number:EDA837-015-523-101
Manufacturer:EDAC
Manufacturer Number:837-015-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring secure power transmission at an amperage of 3A. With a single row layout and 15 positions, it offers efficient board-to-board connections with a .156-inch pitch and .2-inch row spacing. Suitable for straight mounting, this connector guarantees seamless integration in various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding applications. Upgrade your PCB layout with this essential component for optimal performance and longevity.