837-015-523-102

Heilind Number:EDA837-015-523-102
Manufacturer:EDAC
Manufacturer Number:837-015-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-102

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With one row of 15 copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Upgrade your connectivity solutions with this essential component.