837-015-523-103

Heilind Number:EDA837-015-523-103
Manufacturer:EDAC
Manufacturer Number:837-015-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-103

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high in performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and boasting Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row design and 15 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.