837-015-523-602

Heilind Number:EDA837-015-523-602
Manufacturer:EDAC
Manufacturer Number:837-015-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this durable connector is designed for optimal performance, with a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material ensuring safety and reliability. With a single row configuration and 15 positions, it offers efficient board-to-board PCB connection. The copper alloy contact material and .156-inch pitch guarantee secure and stable contact, while the straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity experience with this essential component.