837-015-523-603

Heilind Number:EDA837-015-523-603
Manufacturer:EDAC
Manufacturer Number:837-015-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a single row with 15 positions, ensuring seamless and reliable board-to-board contact. The green housing, crafted from UL 94V-0 Diallyl Phthalate, provides both durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient power transfer with an amperage rating of 3A. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Whether you require straight mount orientation or easy insertion into your PCB layout, this connector offers flexibility and convenience. Elevate your electronic designs with this essential component, a perfect fit for various industries.