837-015-523-604

Heilind Number:EDA837-015-523-604
Manufacturer:EDAC
Manufacturer Number:837-015-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, it boasts a copper alloy contact material and a housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .156 inches, it offers reliable performance for various applications. Featuring 15 positions and a 3A amperage, it ensures secure power transmission. This connector is suitable for straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity with this essential component.