837-015-523-608

Heilind Number:EDA837-015-523-608
Manufacturer:EDAC
Manufacturer Number:837-015-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-608

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 15 positions, perfect for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our connector for secure and efficient connectivity solutions.