837-015-523-612

Heilind Number:EDA837-015-523-612
Manufacturer:EDAC
Manufacturer Number:837-015-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-523-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 15 positions, each with a durable Copper Alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust performance, even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for various industrial applications where reliability is paramount. Its straight mount orientation facilitates easy installation, making it a versatile solution for PCB connectivity needs. Elevate your connectivity standards with this efficient and durable Card Edge Connector.