837-015-524-101

Heilind Number:EDA837-015-524-101
Manufacturer:EDAC
Manufacturer Number:837-015-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 15 positions, utilizing copper alloy contacts for reliable conductivity. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing, it ensures high-temperature stability and safety. The .156-inch pitch and .2-inch row spacing offer efficient PCB connection, while its straight mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in industries like telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this rugged and versatile component.