837-015-524-102

Heilind Number:EDA837-015-524-102
Manufacturer:EDAC
Manufacturer Number:837-015-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-524-102

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connections. Designed for durability and reliability, this connector features a single row layout with 15 positions, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise connection is guaranteed. The contact material, made of Copper Alloy, offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Its straight mount orientation further enhances versatility. Trust in our Card Edge Connector for high performance in your PCB projects.