837-015-524-108

Heilind Number:EDA837-015-524-108
Manufacturer:EDAC
Manufacturer Number:837-015-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-524-108

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates seamless integration onto your board. Boasting an impressive operating temperature range of -40 to 105 degrees Celsius, it is built to withstand extreme conditions. With 15 positions available, this connector caters to a variety of connection needs, making it a versatile choice for your PCB assembly projects. Trust in its quality and performance to elevate your electronic designs to the next level.