837-015-524-604

Heilind Number:EDA837-015-524-604
Manufacturer:EDAC
Manufacturer Number:837-015-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-524-604

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this green connector boasts a high amperage rating of 3A and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row configuration and 15 positions, it offers excellent connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable addition to your electronics projects. Elevate your PCB design with this high-quality Card Edge Connector.