837-015-540-101

Heilind Number:EDA837-015-540-101
Manufacturer:EDAC
Manufacturer Number:837-015-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 15 positions, perfect for streamlined PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures efficient power transmission at an amperage of 3A. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs.