837-015-540-102

Heilind Number:EDA837-015-540-102
Manufacturer:EDAC
Manufacturer Number:837-015-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a low amperage rating of 3 A, it ensures efficient power transfer while maintaining optimal performance. Featuring a single row layout with 15 positions and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material guarantees long-lasting durability, even in demanding industrial applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various electronic systems. Upgrade your connectivity solutions with this essential component in the PCB assembly process.