837-015-540-103

Heilind Number:EDA837-015-540-103
Manufacturer:EDAC
Manufacturer Number:837-015-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-103

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a single row configuration with a total of 15 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable contact. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with Copper Alloy contacts, it guarantees efficient power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation easy and convenient. Elevate your PCB connectivity with this high-quality Card Edge Connector.