837-015-540-107

Heilind Number:EDA837-015-540-107
Manufacturer:EDAC
Manufacturer Number:837-015-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-107

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with fifteen positions, ensuring seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior durability and safety. The copper alloy contact material and pitch of .156 inches offer reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setups with this essential component, a must-have in any electronic engineer's toolkit.