837-015-540-112

Heilind Number:EDA837-015-540-112
Manufacturer:EDAC
Manufacturer Number:837-015-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row and 15 positions, this connector offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Trust in this straight-mount connector for secure and efficient board-to-board connections.