837-015-540-604

Heilind Number:EDA837-015-540-604
Manufacturer:EDAC
Manufacturer Number:837-015-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-604

Detailed Description

Enhance your high-temperature circuitry with our Green High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable conductivity at an amperage of 3A. Featuring a single row layout with 15 positions and a pitch of .156 inches, it facilitates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for industrial-grade applications. Upgrade your PCB setup with this durable and efficient connector.