837-015-540-607

Heilind Number:EDA837-015-540-607
Manufacturer:EDAC
Manufacturer Number:837-015-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-607

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .156 inches, this connector offers seamless integration onto your board. The 15 positions, each crafted from Copper Alloy, ensure efficient power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for secure and long-lasting board-to-board connections.