837-015-540-608

Heilind Number:EDA837-015-540-608
Manufacturer:EDAC
Manufacturer Number:837-015-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-540-608

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a vibrant green hue, it offers durability and reliability for demanding applications. With a current rating of 3 A, it ensures seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees safety and compliance. The single-row design with 15 positions accommodates efficient data transfer. Made of Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial settings. Perfect for board-to-board connections, this connector is a vital component in your electronic systems.