837-015-541-101

Heilind Number:EDA837-015-541-101
Manufacturer:EDAC
Manufacturer Number:837-015-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 15 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers exceptional conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections. Elevate your connectivity solutions with this essential component.