837-015-541-102

Heilind Number:EDA837-015-541-102
Manufacturer:EDAC
Manufacturer Number:837-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector boasts a single row layout with 15 positions, perfect for streamlined setups. Crafted with precision, it ensures efficient power transfer with a 3 A amperage rating and sturdy Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.