837-015-541-108

Heilind Number:EDA837-015-541-108
Manufacturer:EDAC
Manufacturer Number:837-015-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in an eye-catching green hue. Built for durability, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance even in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Featuring 15 positions for optimal functionality, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your design with this essential component.