837-015-541-112

Heilind Number:EDA837-015-541-112
Manufacturer:EDAC
Manufacturer Number:837-015-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vivid green hue. Designed for optimal performance, this connector features a single row with 15 positions, each crafted with durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Suitable for straight mount orientation, this connector is a perfect fit for various industrial applications, offering a seamless board-to-board connection solution. Upgrade your setup with this essential component that guarantees efficiency and durability.