837-015-541-602

Heilind Number:EDA837-015-541-602
Manufacturer:EDAC
Manufacturer Number:837-015-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-602

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and 15 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches support precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.