837-015-541-603

Heilind Number:EDA837-015-541-603
Manufacturer:EDAC
Manufacturer Number:837-015-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature environments. Featuring a vibrant green color, this connector is not only visually appealing but also offers exceptional performance with a 3 A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a single row design and 15 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation makes installation easy and convenient. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial and commercial settings. Elevate your PCB assembly with this essential component.