837-015-541-612

Heilind Number:EDA837-015-541-612
Manufacturer:EDAC
Manufacturer Number:837-015-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-541-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, it features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 15 positions, this connector ensures seamless and efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial environments. Upgrade your system with this essential component, a must-have in the world of PCB connectors.