837-015-542-101

Heilind Number:EDA837-015-542-101
Manufacturer:EDAC
Manufacturer Number:837-015-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. Perfect for various applications, it offers a single row with 15 positions, each made of reliable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a dependable solution for demanding environments. Explore the possibilities with this essential component in your connectivity arsenal.