837-015-542-102

Heilind Number:EDA837-015-542-102
Manufacturer:EDAC
Manufacturer Number:837-015-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment. Upgrade your PCB setup with this essential component.