837-015-542-103

Heilind Number:EDA837-015-542-103
Manufacturer:EDAC
Manufacturer Number:837-015-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 15 positions, offering efficient and reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both durability and safety. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees secure and stable transmission. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an ideal choice for industrial and commercial use. Trust in this connector for seamless board-to-board connections that meet your high standards of performance and reliability.